LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX603CPA+

Manufacturer
MPN
MAX603CPA+
LCSC Part #
C3749204
Packaging
PDIP-8
Customer #
Key Attributes
Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMAXIM MAX603CPA+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMAXIM
PackagingPDIP-8
Output Voltage5V;1.25V~11V
Number of Outputs1
Operating Temperature0℃~+70℃@(Ta)
Supply Current (Iq)15uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage11.5V
FeaturesOver Current Protection;Thermal shutdown;Reverse-polarity current protection;Enable control
Output TypeFixed;Adjustable

Introduction

AI Translation

The MAX603/MAX604 low-dropout, low quiescent current, linear regulators supply 5V, 3.3V, or an adjustable output for currents up to 500mA. They are available in a 1.8W SO package. Typical dropouts are 320mV at 5V and 500mA, or 240mV at 3.3V and 200mA. Quiescent currents are 15μA typ and 35μA max. Shutdown turns off all circuitry and puts the regulator in a 2μA off mode. A unique protection scheme limits reverse currents when the input voltage falls below the output. Other features include foldback current limiting and thermal overload protection. The output is preset at 3.3V for the MAX604 and 5V for the MAX603. In addition, both devices employ Dual Mode™ operation, allowing user-adjustable outputs from 1.25V to 11V using external resistors. The input voltage supply range is 2.7V to 11.5V. The MAX603/MAX604 feature a 500mA P-channel MOSFET pass transistor. This transistor allows the devices to draw less than 35μA over temperature, independent of the output current. The supply current remains low because the P-channel MOSFET pass transistor draws no base currents (unlike the PNP transistors of conventional bipolar linear regulators). Also, when the input-to-output voltage differential becomes small, the internal P-channel MOSFET does not suffer from excessive base current losses that occur with saturated PNP transistors.

Features

AI Translation
  • 500mA Output Current, with Foldback Current Limiting
  • High-Power (1.8W) 8-Pin SO Package
  • Dual Mode™ Operation: Fixed or Adjustable Output from 1.25V to 11V
  • Large Input Range (2.7V to 11.5V)
  • Internal 500mA P-Channel Pass Transistor
  • 15μA Typical Quiescent Current
  • 2μA (Max) Shutdown Mode
  • Thermal Overload Protection
  • Reverse-Current Protection

Applications

AI Translation
  • 5V and 3.3V Regulators
  • 1.25V to 11V Adjustable Regulators
  • Battery-Powered Devices
  • Pagers and Cellular Phones
  • Portable Instruments
  • Solar-Powered Instruments