LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6215B182MR-G product image
Images for reference only

TOREX XC6215B182MR-G

Manufacturer
MPN
XC6215B182MR-G
LCSC Part #
C3749078
Packaging
SOT-25-5
Customer #
Key Attributes
Low-power voltage regulator with ON/OFF switch
DatasheetTOREX XC6215B182MR-G
RoHS Compliance2 documents available
Alternative Parts20
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4216$ 0.42
10+$ 0.4134$ 4.13
30+$ 0.4069$ 12.21
100+$ 0.4004$ 40.04
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)800nA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6V
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The XC6215 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 0.8 μA (TYP.) and consists of a reference voltage source, an error amplifier, a current foldback circuit, and a phase compensation circuit plus a driver transistor. Ultra small packages USP-3, USP-4, USPN-4, USP-6B06 and SSOT-24, and small package SOT-25 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1 V increments within a range of 0.9 V ~ 5.0 V by laser trimming. The series is also compatible with low ESR ceramic capacitors, which give added output stability. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.

Features

AI Translation
  • USP-4, SSOT-24, SOT-25, USPN-4, USP-6B06 packages (For the USP-3 package, with no CE pin)
  • Maximum Output Current: 200 mA (300 mA Limit, TYP.)
  • Dropout Voltage: 320 mV @ Iout = 100 mA @ Vin = 3.0 V
  • Operating Input Voltage: 1.5 V ~ 6.0 V
  • Output Voltage Range: 0.9 V ~ 5.0 V (0.1 V Increments)
  • Highly Accurate: Set voltage accuracy ±2% (1.5 V < VOUT (T) < 5.0 V), Set voltage accuracy ±30 mV (0.9 V < VOUT (T) < 1.5 V)
  • Low Power Consumption: 0.8 μA (TYP.)
  • Stand-by Current: Less than 0.1 μA
  • Operating Temperature Range: -40°C - 85°C
  • Low ESR Capacitor Compatible: Ceramic capacitor
  • Current Limiter Circuit Built-In
  • Packages: USP-4, SSOT-24, USP-3 (For the XC6215P series only), SOT-25, USPN-4, USP-6B06
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Mobile devices / terminals

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TP132LC18S5TECH PUBLICSOT-23-53,570$0.0460 $0.0484
TP132LC18S5-1TECH PUBLICSOT-23-52,990$0.0423 $0.047
TP132LC18S5-2TECH PUBLICSOT-23-52,980$0.0423 $0.047
TPAP2127K-1.8TRG1TECH PUBLICSOT-23-52,770$ 0.0381
CJ6101B18MJSCJSOT-23-5L2,990$ 0.0754
LR8103B-T18(0.8uA)LRSOT-23-5L4,270$0.0359 $0.0448
PJ9500M18SEPJSEMISOT-23-520$ 0.0639
MG6229T5-18MegainSOT-23-58,740$ 0.0281
MG6228T5-18MegainSOT-23-58,720$0.0268 $0.0297
LR8323B-T18LRSOT-23-5L3,375$0.0735 $0.0816
HE9073A18M5RHEERMICRSOT-23-55,770$ 0.1223
SL9400L18SESlkorSOT-23-52,780$0.0531 $0.0884
AIC1731-18GVTRAICSOT-23-50$ 0.1245
LW5818A23ELewa MicroSOT-23-5L0$ 0.0564
WL9005S5-18WPMtekSOT-23-5L0$ 0.0441
LW5918A23ELewa MicroSOT-23-5L0$ 0.0459
ME6214C18M5GMICRONESOT-23-50$ 0.0844
AP2121AK-1.8TRG1DIODESSOT-23-50$ 0.0886
XC6221A182MR-GTOREXSOT-250$ 0.5835
XC6217C182MR-GTOREXSOT-250$ 0.3393