Nisshinbo Micro Devices Inc. RP100K181D5-TR
| Fabricante | |
| N.º de pieza fab. | RP100K181D5-TR |
| Nº LCSC | C3748639 |
| Emb. | DFN1612-4 |
| Número de Cliente | |
| Atrib. clave | 1.85V Positive Fixed DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Hoja de Datos | Nisshinbo Micro Devices Inc. RP100K181D5-TR |
| Piezas alternativas | 13 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | DFN1612-4 | |
| Output Voltage | 1.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | DFN1612-4 | |
| Output Voltage | 1.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Descripción
The RP100x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP100x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4, therefore high density mounting of the ICs on boards is possible.
Características
- Supply Current: Typ. 18μA
- Standby Current: Typ. 0.1μA
- Dropout Voltage: Typ. 0.13V (IOUT=150mA, VOUT=2.8V)
- Ripple Rejection: Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±30ppm/°C
- Line Regulation: Typ. 0.02%/v
- Output Voltage Accuracy: ±0.6%
- Packages: DFN(PL)1612-4, SOT-23-5
- Input Voltage Range: 1.7V to 5.25V
- Output Voltage Range: 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC: 1.0μF or more
Aplicaciones
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.3146 | $ 0.31 |
| 200+ | $ 0.1218 | $ 24.36 |
| 500+ | $ 0.1175 | $ 58.75 |
| 1,000+ | $ 0.1154 | $ 115.40 |
Encapsulado Estándar5000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | DFN1612-4 | |
| Output Voltage | 1.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | Nisshinbo Micro Devices Inc. | |
| Emb. | DFN1612-4 | |
| Output Voltage | 1.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Descripción
The RP100x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP100x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4, therefore high density mounting of the ICs on boards is possible.
Características
- Supply Current: Typ. 18μA
- Standby Current: Typ. 0.1μA
- Dropout Voltage: Typ. 0.13V (IOUT=150mA, VOUT=2.8V)
- Ripple Rejection: Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±30ppm/°C
- Line Regulation: Typ. 0.02%/v
- Output Voltage Accuracy: ±0.6%
- Packages: DFN(PL)1612-4, SOT-23-5
- Input Voltage Range: 1.7V to 5.25V
- Output Voltage Range: 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC: 1.0μF or more
Aplicaciones
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| RP101K181B5-TR | Nisshinbo Micro Devices Inc. | DFN1612-4 | 0 | $ 1.1305 | ||
| RP101K181D5-TR | Nisshinbo Micro Devices Inc. | DFN1612-4 | 0 | $ 1.1305 | ||
| RP100K181B5-TR | Nisshinbo Micro Devices Inc. | DFN1612-4 | 0 | $ 0.2184 | ||
| XC6233H18BGR-G | TOREX | USP-4 | 0 | $ 0.3819 | ||
| XC6503A18AGR-G | TOREX | USP-4 | 0 | $ 0.6289 | ||
| XC6503B18AGR-G | TOREX | USP-4 | 0 | $ 0.629 | ||
| XC6503D18AGR-G | TOREX | USP-4 | 0 | $ 0.7184 | ||
| XC6501A18AGR-G | TOREX | USP-4 | 0 | $ 0.5254 | ||
| XC6217A18AGR-G | TOREX | USP-4D | 0 | $ 0.8365 | ||
| XC6217D18AGR-G | TOREX | USP-4D | 0 | $ 0.8365 | ||
| XC6221D18AGR-G | TOREX | USP-4 | 0 | $ 0.4278 | ||
| XC6221A18AGR-G | TOREX | USP-4 | 0 | $ 0.4277 | ||
| XC6221B18AGR-G | TOREX | USP-4 | 0 | $ 0.4278 |

