LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5255-2.9BM5

Manufacturer
MPN
MIC5255-2.9BM5
LCSC Part #
C3748195
Packaging
SOT-23-5
Customer #
Key Attributes
2.9V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetMICROCHIP MIC5255-2.9BM5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23-5
Output Voltage2.9V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)90uA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
FeaturesEnable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The MIC5255 is an efficient, precise CMOS voltage regulator optimized for ultra-low-noise applications. It offers 1% initial accuracy, extremely-low dropout voltage (135mV at 150mA) and low ground current (typically 90μA). The MIC5255 provides a very-low-noise output, ideal for RF applications where a clean voltage source is required. A noise bypass pin is also available for further reduction of output noise. Designed specifically for handheld and battery-powered devices, the MIC5255 provides a TTL-logic-compatible enable pin. When disabled, power consumption drops nearly to zero. The MIC5255 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. Key features include current limit, thermal shutdown, faster transient response, and an active clamp to speed up device turn-off. The MIC5255 offers a range of output voltages.

Features

AI Translation
  • Input voltage range: 2.7V to 6.0V
  • Thin SOT package: 1mm height SOT-23-5
  • Ultra-low output noise: 30μV(rms)
  • Stability with ceramic output capacitors Ultra-low dropout: 135mV @ 150mA
  • High output accuracy: 1.0% initial accuracy 2.0% over temperature
  • Low quiescent current: 90μA
  • Tight load and line regulation
  • TTL-Logic-controlled enable input
  • “Zero” off-mode current
  • Thermal shutdown and current limit protection

Applications

AI Translation
  • Cellular phones and pagers
  • Cellular accessories
  • Battery-powered equipment
  • Laptop, notebook, and palmtop computers
  • Consumer/personal electronics