LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6220B121MR-G product image
  • XC6220B121MR-G thumbnail 1
  • XC6220B121MR-G thumbnail 2
  • XC6220B121MR-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOREX XC6220B121MR-G

Manufacturer
MPN
XC6220B121MR-G
LCSC Part #
C3747236
Packaging
SOT-25-5
Customer #
Key Attributes
1A LDO Voltage Regulator with Green Operation
DatasheetTOREX XC6220B121MR-G
RoHS Compliance2 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6518$ 0.65
10+$ 0.5288$ 5.29
30+$ 0.4673$ 14.02
100+$ 0.4058$ 40.58
500+$ 0.369$ 184.50
1,000+$ 0.3505$ 350.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)18uA
Output ConfigurationPositive
Output Current1A
Operating Voltage6V
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The XC6220 series is a highly accurate, low noise, high speed, low dropout, and large current CMOS voltage regulator with GreenOperation function. The series consists of a voltage reference, an error amplifier, a current limiter, an inrush current prevention circuit and a phase compensation circuit plus a driver transistor. With a 0.2Ω on-resistance driver transistor integrated and with output currents up to 1A, the ultra low dropout voltage performance greatly extends battery life as does the GreenOperation function which can switch between high speed and power save modes automatically. Low ESR ceramic capacitors can be used for the output stabilization capacitor (CL). Output voltage is selectable in 0.05V increments within the range of 0.8V~5.0V, using laser trimming technologies. An over current protection circuit and a thermal shutdown circuit are built in. The over current protection circuit will operate when the output current reaches its limit current. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The inrush protection circuit works by controlling the inrush current which is charged to CL when the IC starts up. In this way, any fluctuations to VIN caused by inrush current during system start up can be minimized. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

Features

AI Translation
  • Maximum Output Current: 1000mA (TYP.:1200mA limit) (1.2V≦VIN≦5.0V)
  • Dropout Voltage: 20mV @ 100mA (VOUT=3.0V); 60mV @ 300mA (VOUT=3.0V)
  • Operating Voltage Range: 1.6V~6.0V
  • Output Voltage Range: 0.8V~5.0V (0.05V increments)
  • Accuracy: ±1% (VOUT≧2.0V); ±20mV (VOUT<2.0V)
  • Low Power Consumption: 8μA (TYP.) in PS mode; 50μA (TYP.) in HS mode
  • Operating Temperature: -40°C - +85°C
  • Thermal Shutdown: Detect 150°C, Release 135°C (TYP.)
  • Inrush Current Protection: 700mA (MAX.)
  • CL Auto Discharge: XC6220B/D Series; XC6220C/D Series
  • CE Pull-Down Resistor
  • Output Capacitor: Ceramic Capacitor Compatible
  • Packages: USP-6C, SOT-25, SOT-89-5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • CD-ROM, CD-R/RW drives
  • DVD drives
  • HDD drives
  • MIDs, UMPCs
  • Digital still cameras, Video cameras
  • Portable AV equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLV75712PDBVRTISOT-23-5115$ 0.2711
XC6220A121MR-GTOREXSOT-250$ 0.4504
XC6220C121MR-GTOREXSOT-250$ 0.9411
RN5RF12AA-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.635
R1172N121D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 1.2556
R1172N121B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 1.2556
R1172N121B5-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 1.4349
LW8212A23ELewa MicroSOT-23-5L0$ 0.1315