ABLIC S-1711A2528-M6T1G
| Manufacturer | |
| MPN | S-1711A2528-M6T1G |
| LCSC Part # | C3746842 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Positive Fixed SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-1711A2528-M6T1G |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V;2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V;2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection | |
| Output Type | Fixed |
Introduction
The S-1711 Series is a 2-channel positive voltage regulator developed based on CMOS technology, featuring low dropout, high-accuracy output voltage, and low current consumption (150mA output current). It supports small 1.0μF ceramic capacitors and integrates dual regulators with ±1.0% output voltage accuracy, available in SOT-23-6 or ultra-compact SNT-6A packages. Types A/B/E/F incorporate a discharge shunt function for high-speed output response when using the ON/OFF pin. Compared to conventional 2-channel CMOS regulators with 150mA output current, the ultra-compact SNT-6A package combined with small ceramic capacitors enables high-density mounting. Furthermore, low current consumption makes it an ideal choice for mobile devices.
Features
- Output voltage: 1.5V to 5.5V, selectable in 0.1V steps
- Input voltage: 2.0V to 6.5V
- Output voltage accuracy: ±1.0%
- Dropout voltage: 200mV typ. (3.0V output product, IOUT = 150mA)
- Current consumption: Operating: 70μA typ., 90μA max. (per channel); Shutdown: 0.1μA typ., 1.0μA max.
- Output current: 150mA (VIN ≥ VOUT(S) + 1.0V) (per channel)
- Input and output capacitors: Compatible with 1.0μF or larger ceramic capacitors
- Ripple rejection: 70dB typ. (f = 1.0kHz)
- Built-in overcurrent protection circuit: limits overcurrent through output transistor
- Built-in ON/OFF circuit: ensures long battery life
- Discharge bypass function: "Enable"/"Disable" selectable
- Pull-down function: "Enable"/"Disable" selectable
- Operating temperature range: Ta = −40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Mobile phone constant-voltage power supply
- Battery-powered device constant-voltage power supply
- Home appliance constant-voltage power supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6124 | $ 0.61 |
| 200+ | $ 0.2376 | $ 47.52 |
| 500+ | $ 0.2283 | $ 114.15 |
| 1,000+ | $ 0.2253 | $ 225.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V;2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.5V;2.8V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 6.5V | |
| Features | Over Current Protection | |
| Output Type | Fixed |
Introduction
The S-1711 Series is a 2-channel positive voltage regulator developed based on CMOS technology, featuring low dropout, high-accuracy output voltage, and low current consumption (150mA output current). It supports small 1.0μF ceramic capacitors and integrates dual regulators with ±1.0% output voltage accuracy, available in SOT-23-6 or ultra-compact SNT-6A packages. Types A/B/E/F incorporate a discharge shunt function for high-speed output response when using the ON/OFF pin. Compared to conventional 2-channel CMOS regulators with 150mA output current, the ultra-compact SNT-6A package combined with small ceramic capacitors enables high-density mounting. Furthermore, low current consumption makes it an ideal choice for mobile devices.
Features
- Output voltage: 1.5V to 5.5V, selectable in 0.1V steps
- Input voltage: 2.0V to 6.5V
- Output voltage accuracy: ±1.0%
- Dropout voltage: 200mV typ. (3.0V output product, IOUT = 150mA)
- Current consumption: Operating: 70μA typ., 90μA max. (per channel); Shutdown: 0.1μA typ., 1.0μA max.
- Output current: 150mA (VIN ≥ VOUT(S) + 1.0V) (per channel)
- Input and output capacitors: Compatible with 1.0μF or larger ceramic capacitors
- Ripple rejection: 70dB typ. (f = 1.0kHz)
- Built-in overcurrent protection circuit: limits overcurrent through output transistor
- Built-in ON/OFF circuit: ensures long battery life
- Discharge bypass function: "Enable"/"Disable" selectable
- Pull-down function: "Enable"/"Disable" selectable
- Operating temperature range: Ta = −40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Applications
- Mobile phone constant-voltage power supply
- Battery-powered device constant-voltage power supply
- Home appliance constant-voltage power supply
C3746842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S-1711A2825-M6T1G | ABLIC | SOT-23-6 | 0 | $ 0.6124 | ||
| S-1711B2825-M6T1G | ABLIC | SOT-23-6 | 0 | $ 2.0286 | ||
| S-1721A2528-M6T1G | ABLIC | SOT-23-6 | 0 | $ 1.4349 | ||
| RP152N047B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-6 | 0 | $ 0.9927 |

