LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR05BTC4703A010 product image
  • AR05BTC4703A010 thumbnail 1
  • AR05BTC4703A010 thumbnail 2
  • AR05BTC4703A010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR05BTC4703A010RoHS

Manufacturer
VikingAsian Brands
MPN
AR05BTC4703A010
LCSC Part #
C374682
Packaging
0805
Customer #
Key Attributes
RES 470kΩ ±0.1% 100mW 0805
Datasheetpdf iconViking AR05BTC4703A010
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0966$ 0.48
50+$ 0.0776$ 3.88
150+$ 0.0681$ 10.22
500+$ 0.061$ 30.50
2,500+$ 0.0529$ 132.25
5,000+$ 0.05$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)100mW
Resistance470kΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece