LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1170B20UC-OTFTFU product image
Images for reference only

ABLIC S-1170B20UC-OTFTFU

Manufacturer
MPN
S-1170B20UC-OTFTFU
LCSC Part #
C3746765
Packaging
SOT-89-5
Customer #
Key Attributes
2V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1170B20UC-OTFTFU
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-89-5
Output Voltage2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)80uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current800mA
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection
Output TypeFixed

Introduction

AI Translation

The S-1170 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, a built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor, and a built-in thermal shutdown circuit prevents damage caused by the heat. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMOS technology, a larger variety of capacitors are available, including small ceramic capacitors. Small SOT-89-5 and 6-Pin HSON(A) packages realize high-density mounting.

Features

AI Translation
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 120 mV typ. (3.0 V output product, ΔIout = 300 mA)
  • Current consumption: During operation: 80 μA typ., 160 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 800 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 4.7 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON/OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant-voltage power supply for DVD and CD-ROM drive
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for personal communication device
  • Constant-voltage power supply for notebook PC