Nisshinbo Micro Devices Inc. RP171Q332B-TR-FE
| Manufacturer | |
| MPN | RP171Q332B-TR-FE |
| LCSC Part # | C3746633 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. RP171Q332B-TR-FE |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-88A | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 23uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-88A | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 23uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The RP171x is LDO regulator featuring 150mA output current. Because of the 10V maximum input voltage, RP171x can be used in 2 cell lithium-ion battery powered portable appliances and besides a portable equipment. The supply current is Typ. 23μA though an excellent response characteristics. The output voltage range from 1.2V is possible. The output voltage accuracy and temperature-drift coefficient of output voltage of the RP171x Series are excellent. RP171x has a fold-back protection circuit and a thermal shutdown circuit. Moreover, a standby mode with ultralow supply current can be realized with the chip enable function. SC-88A and SOT-23-5 with high power dissipation packages are available.
Features
- Supply Current: Typ. 23μA
- Standby Mode: Typ. 0.1μA
- Dropout Voltage: Typ. 0.20V (IOUT=100mA, VOUT=3.0V); Typ. 0.40V (IOUT = 150mA, VOUT=2.8V)
- Ripple Rejection: Typ. 70dB (f=1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±80ppm/°C
- Line Regulation: Typ. 0.02%/V
- Output Voltage Accuracy: ±1.0%
- Packages: SC-88A, SOT-23-5
- Input Voltage Range: 2.6V to 10.0V
- Output Voltage Range: 1.2V to 6.5V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 40mA (Current at short mode)
- Built-in Thermal Shutdown Circuit: Shutdown Temperature at 165°C
- Built-in Constant Slope Circuit (Soft-start Function)
- Ceramic capacitors are recommended to be used with this IC: ≥1.0μF
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-88A | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 23uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SC-88A | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 23uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
The RP171x is LDO regulator featuring 150mA output current. Because of the 10V maximum input voltage, RP171x can be used in 2 cell lithium-ion battery powered portable appliances and besides a portable equipment. The supply current is Typ. 23μA though an excellent response characteristics. The output voltage range from 1.2V is possible. The output voltage accuracy and temperature-drift coefficient of output voltage of the RP171x Series are excellent. RP171x has a fold-back protection circuit and a thermal shutdown circuit. Moreover, a standby mode with ultralow supply current can be realized with the chip enable function. SC-88A and SOT-23-5 with high power dissipation packages are available.
Features
- Supply Current: Typ. 23μA
- Standby Mode: Typ. 0.1μA
- Dropout Voltage: Typ. 0.20V (IOUT=100mA, VOUT=3.0V); Typ. 0.40V (IOUT = 150mA, VOUT=2.8V)
- Ripple Rejection: Typ. 70dB (f=1kHz)
- Temperature-Drift Coefficient of Output Voltage: Typ. ±80ppm/°C
- Line Regulation: Typ. 0.02%/V
- Output Voltage Accuracy: ±1.0%
- Packages: SC-88A, SOT-23-5
- Input Voltage Range: 2.6V to 10.0V
- Output Voltage Range: 1.2V to 6.5V (0.1V steps)
- Built-in Fold Back Protection Circuit: Typ. 40mA (Current at short mode)
- Built-in Thermal Shutdown Circuit: Shutdown Temperature at 165°C
- Built-in Constant Slope Circuit (Soft-start Function)
- Ceramic capacitors are recommended to be used with this IC: ≥1.0μF
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

