LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5271-5.0YM5

Manufacturer
MPN
MIC5271-5.0YM5
LCSC Part #
C3745855
Packaging
SOT-23-5
Customer #
Key Attributes
5V Negative Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetMICROCHIP MIC5271-5.0YM5
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)25uA
Output ConfigurationNegative
Output Current100mA
Operating Voltage16V
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The MIC5271 is a μCap 100mA negative regulator in a SOT-23-5 package. With better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail. The MIC5271 sinks 100mA of output current at very low dropout voltage (600mV maximum at 100mA of output current). The μCap regulator design is optimized to work with low-value, low-cost ceramic capacitors. The output typically requires only a 1μF capacitance for stability. Designed for applications where small packaging and efficiency are critical, the MIC5271 combines LDO design expertise with IttyBitty packaging to improve performance and reduce power dissipation. Ground current is optimized to help improve battery life in portable applications. The MIC5271 also includes a TTL-compatible enable pin, allowing the user to put the part into a zero-current off mode. The MIC5271 is available in the 5-pin SOT-23 package for space saving applications and it is available with an adjustable output.

Features

AI Translation
  • Stable with ceramic or tantalum capacitor
  • Positive and negative enable thresholds
  • Low dropout voltage: -500mV @ -100mA
  • Low ground current: -25μA @ load = -100μA
  • Tight initial accuracy: ±2%
  • Tight load and line regulation
  • Thermal shutdown and current-limit protection
  • IttyBitty 5-pin SOT-23 packaging
  • Zero-current off mode

Applications

AI Translation
  • GaAsFET bias
  • Portable cameras and video recorders
  • PDAs
  • Battery-powered equipment
  • Post-regulation of DC-to-DC converters