MICROCHIP MIC5205-3.2BM5
| Manufacturer | |
| MPN | MIC5205-3.2BM5 |
| LCSC Part # | C3745802 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 3.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | MICROCHIP MIC5205-3.2BM5 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.5mA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5mA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MIC5205 is an efficient linear voltage regulator with ultra low-noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA), and very low ground current (600μA at 100mA output). The MIC5205 offers better than 1% initial accuracy. Designed especially for hand-held, battery-powered devices, the MIC5205 includes a CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. Key MIC5205 features include a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting, and overtemperature shutdown. The MIC5205 is available in fixed and adjustable output voltage versions in a small SOT-23-5 package.
Features
- Ultra-low-noise output
- High output voltage accuracy
- Guaranteed 150mA output
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Reverse-battery protection
- “Zero” off-mode current
- Logic-controlled electronic enable
Applications
- Cellular telephones
- Laptop, notebook, and palmtop computers
- Battery-powered equipment
- PCMCIA VCC and VPP regulation/switching
- Consumer/personal electronics
- SMPS post-regulator/dc-to-dc modules
- High-efficiency linear power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 2.5mA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2.5mA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Noise bypass terminal;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MIC5205 is an efficient linear voltage regulator with ultra low-noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA), and very low ground current (600μA at 100mA output). The MIC5205 offers better than 1% initial accuracy. Designed especially for hand-held, battery-powered devices, the MIC5205 includes a CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. Key MIC5205 features include a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting, and overtemperature shutdown. The MIC5205 is available in fixed and adjustable output voltage versions in a small SOT-23-5 package.
Features
- Ultra-low-noise output
- High output voltage accuracy
- Guaranteed 150mA output
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Reverse-battery protection
- “Zero” off-mode current
- Logic-controlled electronic enable
Applications
- Cellular telephones
- Laptop, notebook, and palmtop computers
- Battery-powered equipment
- PCMCIA VCC and VPP regulation/switching
- Consumer/personal electronics
- SMPS post-regulator/dc-to-dc modules
- High-efficiency linear power supplies
C3745802 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

