DIOTEC DI79L10ZAB
| Manufacturer | |
| MPN | DI79L10ZAB |
| LCSC Part # | C3745530 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 10V Negative Fixed TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | DIOTEC DI79L10ZAB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIOTEC | |
| Packaging | TO-92 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIOTEC | |
| Packaging | TO-92 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thermal overload protection
- Short circuit protection
- Fixed voltage range: -5.0V, -6.0V, -8.0V, -9.0V -10V, -12V, -15V, -18V, -24V
- Also available in SOT-89 and SO-8
- Compliant to RoHS (w/o exemp.) REACH, Conflict Minerals
Applications
AI Translation
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode DC-DC converters
- Battery backed-up regulated supply
- Commercial / industrial grade
- Suffix -Q: AEC-Q101 compliant
- Suffix -AQ: in AEC-Q101 qualification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIOTEC | |
| Packaging | TO-92 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIOTEC | |
| Packaging | TO-92 | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thermal overload protection
- Short circuit protection
- Fixed voltage range: -5.0V, -6.0V, -8.0V, -9.0V -10V, -12V, -15V, -18V, -24V
- Also available in SOT-89 and SO-8
- Compliant to RoHS (w/o exemp.) REACH, Conflict Minerals
Applications
AI Translation
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode DC-DC converters
- Battery backed-up regulated supply
- Commercial / industrial grade
- Suffix -Q: AEC-Q101 compliant
- Suffix -AQ: in AEC-Q101 qualification
C3745530 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

