Viking AR03DTC1301
| Manufacturer | VikingAsian Brands |
| MPN | AR03DTC1301 |
| LCSC Part # | C374553 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.3kΩ ±0.5% 62.5mW 0603 |
| Datasheet | Viking AR03DTC1301 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0603 | |
| Resistance | 1.3kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C374553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



