ABLIC S-1335B29-N4T1U3
| Manufacturer | |
| MPN | S-1335B29-N4T1U3 |
| LCSC Part # | C3745512 |
| Packaging | SC-82AB |
| Customer # | |
| Key Attributes | 2.9V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-1335B29-N4T1U3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 2.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 2.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Over Current Protection | |
| Output Type | Fixed |
Introduction
The S-1335 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and soft-start function. The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. A 1.0 μF small ceramic capacitor can be used. It operates with low current consumption of 36 μA typ. Furthermore the overcurrent protection circuit prevents the load current from exceeding the capacity of output transistor.
Features
- Output voltage: 1.0 V to 3.6 V, selectable in 0.05 V step
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 70 mV typ. (2.8 V output product, Iout = 100 mA)
- Current consumption: During operation: 36 μA typ., 54 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 10 kHz, VOUT(S) ≤ 2.5 V); 80 dB typ. (f = 1.0 kHz)
- Built-in soft-start circuit: The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. The soft-start time of SOT-23-5 can be switched to tSS0 = 0.1 ms typ. / tSS1 = 1.0 ms typ. with the SST pin. The soft-start time of SC-82AB is fixed to tSS0 = 0.1 ms typ. The soft-start time of HSNT-4 (1010) is fixed to either tSS0 = 0.1 ms typ. or tSS1 = 1.0 ms typ.
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor. Ensures long battery life.
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Ta = -40°C to +85°C
- Built-in ON / OFF circuit
Applications
- Constant-voltage power supply for digital still camera, TV
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for cellular phone
- Constant-voltage power supply for portable equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3834 | $ 0.38 |
| 200+ | $ 0.1484 | $ 29.68 |
| 500+ | $ 0.1432 | $ 71.60 |
| 1,000+ | $ 0.1406 | $ 140.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 2.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 2.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Features | Over Current Protection | |
| Output Type | Fixed |
Introduction
The S-1335 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and soft-start function. The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. A 1.0 μF small ceramic capacitor can be used. It operates with low current consumption of 36 μA typ. Furthermore the overcurrent protection circuit prevents the load current from exceeding the capacity of output transistor.
Features
- Output voltage: 1.0 V to 3.6 V, selectable in 0.05 V step
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 70 mV typ. (2.8 V output product, Iout = 100 mA)
- Current consumption: During operation: 36 μA typ., 54 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
- Ripple rejection: 70 dB typ. (f = 10 kHz, VOUT(S) ≤ 2.5 V); 80 dB typ. (f = 1.0 kHz)
- Built-in soft-start circuit: The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. The soft-start time of SOT-23-5 can be switched to tSS0 = 0.1 ms typ. / tSS1 = 1.0 ms typ. with the SST pin. The soft-start time of SC-82AB is fixed to tSS0 = 0.1 ms typ. The soft-start time of HSNT-4 (1010) is fixed to either tSS0 = 0.1 ms typ. or tSS1 = 1.0 ms typ.
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor. Ensures long battery life.
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Ta = -40°C to +85°C
- Built-in ON / OFF circuit
Applications
- Constant-voltage power supply for digital still camera, TV
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for cellular phone
- Constant-voltage power supply for portable equipment
C3745512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XC6218P292NR-G | TOREX | Similar | SSOT-24 | 0 | $ 0.5729 | ||
| XC6215B292NR-G | TOREX | Similar | SSOT-24 | 0 | $ 0.6289 | ||
| XC6504A291NR-G | TOREX | Similar | SSOT-24 | 0 | $ 0.4072 | ||
| S-1335D29-N4T1U3 | ABLIC | Similar | SC-82AB | 0 | $ 1.2774 | ||
| S-13R1B29-N4T1U3 | ABLIC | Similar | SC-82AB | 0 | $ 1.4275 |

