ROHM BD90GC0MEFJ-ME2
| Manufacturer | |
| MPN | BD90GC0MEFJ-ME2 |
| LCSC Part # | C3745505 |
| Packaging | HTSOP-J8 |
| Customer # | |
| Key Attributes | 9V Positive Fixed HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ROHM BD90GC0MEFJ-ME2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
BDxxGC0MEFJ-M BDxxGC0VEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V). It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Features
- High accuracy reference voltage circuit
- Built-in Over Current Protection circuit (OCP)
- Built-in Thermal Shut Down circuit (TSD)
- With shut down switch
- AEC-Q100 Qualified
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6843 | $ 0.68 |
| 200+ | $ 0.2655 | $ 53.10 |
| 500+ | $ 0.256 | $ 128.00 |
| 1,000+ | $ 0.2513 | $ 251.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | 1A | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
BDxxGC0MEFJ-M BDxxGC0VEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V). It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Features
- High accuracy reference voltage circuit
- Built-in Over Current Protection circuit (OCP)
- Built-in Thermal Shut Down circuit (TSD)
- With shut down switch
- AEC-Q100 Qualified
C3745505 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BD90FC0WEFJ-E2 | ROHM | HTSOP-J8 | 25 | $ 1.6071 | ||
| BD90GC0VEFJ-ME2 | ROHM | HTSOP-J8 | 0 | $ 0.5338 | ||
| BD90GC0WEFJ-E2 | ROHM | HTSOP-8-J | 0 | $ 0.8229 |

