onsemi CS5203A-2GDP3
| Manufacturer | |
| MPN | CS5203A-2GDP3 |
| LCSC Part # | C3745385 |
| Packaging | D2PAK-3 |
| Customer # | |
| Key Attributes | 1.5V Positive Fixed D2PAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | onsemi CS5203A-2GDP3 |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | D2PAK-3 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+70℃@(Ta) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 17V | |
| Output Current | 3A | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | D2PAK-3 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+70℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 17V | |
| Output Current | 3A | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The CS5203A series of linear regulators provides 3.0 A at adjustable and fixed voltages with an accuracy of ±1.0% and ±2.0% respectively. The adjustable version uses two external resistors to set the output voltage within a 1.25 V to 13 V range. The regulators are intended for use as post regulators and microprocessor supplies. The fast loop response and low dropout voltage make these regulators ideal for applications where low voltage operation and good transient response are important. The circuit is designed to operate with dropout voltages as low as 1.0 V depending on the output current level. The maximum quiescent current is only 10 mA at full load. The regulators are fully protected against overload conditions with protection circuitry for Safe Operating Area (SOA), overcurrent and thermal shutdown. The CS5203A is pin compatible with the LT1085 family of linear regulators but has lower dropout voltage. The regulators are available in TO−220−3 and surface mount D²PAK−3 packages.
Features
- Pb−Free Package is Available
- Output Current to 3.0 A
- Output Trimmed to ±1.0%
- Dropout Voltage 1.05 V @ 3.0 A
- Fast Transient Response
- Fault Protection Circuitry
- Thermal Shutdown
- Overcurrent Protection
- Safe Area Protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | D2PAK-3 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+70℃@(Ta) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 17V | |
| Output Current | 3A | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | D2PAK-3 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+70℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 17V | |
| Output Current | 3A | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The CS5203A series of linear regulators provides 3.0 A at adjustable and fixed voltages with an accuracy of ±1.0% and ±2.0% respectively. The adjustable version uses two external resistors to set the output voltage within a 1.25 V to 13 V range. The regulators are intended for use as post regulators and microprocessor supplies. The fast loop response and low dropout voltage make these regulators ideal for applications where low voltage operation and good transient response are important. The circuit is designed to operate with dropout voltages as low as 1.0 V depending on the output current level. The maximum quiescent current is only 10 mA at full load. The regulators are fully protected against overload conditions with protection circuitry for Safe Operating Area (SOA), overcurrent and thermal shutdown. The CS5203A is pin compatible with the LT1085 family of linear regulators but has lower dropout voltage. The regulators are available in TO−220−3 and surface mount D²PAK−3 packages.
Features
- Pb−Free Package is Available
- Output Current to 3.0 A
- Output Trimmed to ±1.0%
- Dropout Voltage 1.05 V @ 3.0 A
- Fast Transient Response
- Fault Protection Circuitry
- Thermal Shutdown
- Overcurrent Protection
- Safe Area Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

