TI LP2967IBP-2626
| Manufacturer | |
| MPN | LP2967IBP-2626 |
| LCSC Part # | C3745263 |
| Packaging | uSMD-8 |
| Customer # | |
| Key Attributes | 2.6V Positive Fixed uSMD-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | TI LP2967IBP-2626 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | uSMD-8 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | uSMD-8 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LP2967 is a 150 mA, dual fixed-output voltage regulator designed to provide ultra low-dropout and low noise in battery powered applications.
Features
AI Translation
- Using an optimized VIP (Vertically Integrated PNP) process, the LP2967 delivers unequalled performance in all specifications critical to battery powered designs
- Dropout Voltage: Typically 240 mV at 150 mA load, and 6 mV at 1 mA load for each output
- Ground Pin Current: Typically 1 mA at 150 mA load, and 200 μA at 1 mA load for each output
- Enhanced Stability: The LP2967 is stable with output capacitor ESR as low as 5 mΩ, which allows the use of ceramic capacitors on the output
- Ultra low drop-out voltage
- Guaranteed 150 mA output current, 300 mA peak
- Smallest possible size (micro SMD package)
- Requires minimum external components
- Stable with 2.2 μF tantalum or ceramic capacitor
- Output voltage accuracy ±1%
- λ < 2 μA quiescent current when shut down
- Wide supply voltage range (16V max.)
- Low Zour: 0.3Ω typical (10 Hz to 1 MHz)
- Over temperature/over current protection
- -40°C to +125°C junction temperature range
- Sleep Mode: Less than 2 μA quiescent current when SD pins are pulled low
- Precision Output: 1.25% tolerance
- Low Noise: By adding a 100 nF bypass capacitor, output noise can be reduced to 30 μV (typical)
- Multiple voltage options, from 1.8V to 5.0V are available
Applications
AI Translation
- Cellular Phone
- Palmtop/Laptop Computer
- Personal Digital Assistance (PDA)
- Camcorder, Personal Stereo and Camera
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | uSMD-8 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | uSMD-8 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LP2967 is a 150 mA, dual fixed-output voltage regulator designed to provide ultra low-dropout and low noise in battery powered applications.
Features
AI Translation
- Using an optimized VIP (Vertically Integrated PNP) process, the LP2967 delivers unequalled performance in all specifications critical to battery powered designs
- Dropout Voltage: Typically 240 mV at 150 mA load, and 6 mV at 1 mA load for each output
- Ground Pin Current: Typically 1 mA at 150 mA load, and 200 μA at 1 mA load for each output
- Enhanced Stability: The LP2967 is stable with output capacitor ESR as low as 5 mΩ, which allows the use of ceramic capacitors on the output
- Ultra low drop-out voltage
- Guaranteed 150 mA output current, 300 mA peak
- Smallest possible size (micro SMD package)
- Requires minimum external components
- Stable with 2.2 μF tantalum or ceramic capacitor
- Output voltage accuracy ±1%
- λ < 2 μA quiescent current when shut down
- Wide supply voltage range (16V max.)
- Low Zour: 0.3Ω typical (10 Hz to 1 MHz)
- Over temperature/over current protection
- -40°C to +125°C junction temperature range
- Sleep Mode: Less than 2 μA quiescent current when SD pins are pulled low
- Precision Output: 1.25% tolerance
- Low Noise: By adding a 100 nF bypass capacitor, output noise can be reduced to 30 μV (typical)
- Multiple voltage options, from 1.8V to 5.0V are available
Applications
AI Translation
- Cellular Phone
- Palmtop/Laptop Computer
- Personal Digital Assistance (PDA)
- Camcorder, Personal Stereo and Camera
C3745263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

