LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST ST732M28R

Manufacturer
MPN
ST732M28R
LCSC Part #
C3745241
Packaging
SOT-23-5L
Customer #
Key Attributes
300 mA, 28V low-dropout regulator, 6 uA quiescent current
DatasheetST ST732M28R
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5L
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)10uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage28V
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The ST732 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on. The ST732 embeds protection functions, such as: current limit, short-circuit and thermal shutdown. The extended input voltage range, very low drop voltage and low quiescent current features make it suitable also for low power after-market automotive and consumer applications.

Features

AI Translation
  • Wide input voltage range: 2.5 V to 28 V
  • Ultra-low quiescent current: typ. 5 μA at no-load, 10 μA max. across full temperature range
  • Output voltage accuracy: ± 2%
  • Output current up to 300 mA
  • Fixed output voltage versions, starting from 1.2 V with 100 mV step
  • Stable with low ESR capacitors (0.47 μF min.)
  • Thermal shutdown protection
  • Current limit protection
  • -40 °C to +125 °C operating temperature range

Applications

AI Translation
  • Post regulation
  • Electronic meters
  • Smoke detectors / alarms
  • Portable equipment
  • Industrial applications