DIODES AP2205-W5-7
| Manufacturer | |
| MPN | AP2205-W5-7 |
| LCSC Part # | C3745183 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | Wide input voltage range, 200mA ultra-low dropout linear regulator |
| Datasheet | DIODES AP2205-W5-7 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The AP2205 series is a positive voltage regulator IC fabricated by a high-voltage EPNP process. The AP2205 has various features such as a wide input voltage range, high accuracy, high ripple rejection, low dropout voltage, low noise, current limit, and ultra-low quiescent current—which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, a chip enable circuit, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, as well as reverse current protection. The AP2205 has 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 5.0V fixed voltage versions and an adjustable voltage version. The AP2205 is available in the space-saving SOT25 and SOT89 packages.
Features
- Wide Input Voltage Range: 2.3V to 24V
- Wide Output Voltage Range: 1.24V to 22V
- Excellent Ripple Rejection: 60dB @ f = 1kHz
- Low Dropout Voltage: VDROP = 100mV @ IOUT = 100μA
- Low Ground Current
- High Output Voltage Accuracy
- Compatible with Low ESR Ceramic Capacitor
- Excellent Line/Load Regulation
- Thermal Shutdown Function
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
- Battery-powered equipments
- Laptops, palmtops, notebook computers
- Portable information appliances
- Industrial/Automotive applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The AP2205 series is a positive voltage regulator IC fabricated by a high-voltage EPNP process. The AP2205 has various features such as a wide input voltage range, high accuracy, high ripple rejection, low dropout voltage, low noise, current limit, and ultra-low quiescent current—which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, a chip enable circuit, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, as well as reverse current protection. The AP2205 has 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 5.0V fixed voltage versions and an adjustable voltage version. The AP2205 is available in the space-saving SOT25 and SOT89 packages.
Features
- Wide Input Voltage Range: 2.3V to 24V
- Wide Output Voltage Range: 1.24V to 22V
- Excellent Ripple Rejection: 60dB @ f = 1kHz
- Low Dropout Voltage: VDROP = 100mV @ IOUT = 100μA
- Low Ground Current
- High Output Voltage Accuracy
- Compatible with Low ESR Ceramic Capacitor
- Excellent Line/Load Regulation
- Thermal Shutdown Function
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
- Battery-powered equipments
- Laptops, palmtops, notebook computers
- Portable information appliances
- Industrial/Automotive applications
C3745183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



