LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5209-3.3BM

Manufacturer
MPN
MIC5209-3.3BM
LCSC Part #
C3745037
Packaging
SOIC-8
Customer #
Key Attributes
3.3V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetMICROCHIP MIC5209-3.3BM
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOIC-8
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)130uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage16V
FeaturesEnable control;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown;Noise bypass terminal
Output TypeFixed

Introduction

AI Translation

The MIC5209 is an efficient linear voltage regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on SO-8 and TO-263 - 5 versions can further improve battery life with near-zero shutdown current. Key features include reversed-battery protection, current limiting, overtemperature shutdown, ultra-low-noise capability (SO-8 and TO-263-5 versions), and availability in thermally-efficient packaging. The MIC5209 is available in adjustable or fixed output voltages.

Features

AI Translation
  • Output voltage range: 1.8V  5V
  • Meets Intel Slot 1 and Slot 2 requirements
  • Guaranteed 500mA output over the full operating temperature range
  • Low 500mV maximum dropout voltage at full load
  • Extremely tight load and line regulation
  • Thermally-efficient surface-mount package
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • No-load stability
  • 1% output accuracy
  • Ultra-low-noise capability in SO-8 and TO-263-5
  • Ultra-small 3mm×3mm DFN package

Applications

AI Translation
  • Pentium II Slot 1 and Slot 2 support circuits
  • Laptop, notebook, and palmtop computers
  • Cellular telephones
  • Consumer and personal electronics
  • SMPS post-regulator/DC-to-DC modules
  • High-efficiency linear power supplies