onsemi NCP4569DM28R2
| Manufacturer | |
| MPN | NCP4569DM28R2 |
| LCSC Part # | C3744444 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.8V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | onsemi NCP4569DM28R2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NCP4569 is a precision regulator available in fixed voltages. Unlike the bipolar regulators, the NCP4569 supply current does not increase with load current. In addition, VOUT remains stable and within regulation at very low load currents (an important consideration in RTC and CMOS RAM battery backup applications).
Features
AI Translation
- Zero Ground Current for Longer Battery Life
- Very Low Dropout Voltage
- Guaranteed 300 mA Output
- High Output Voltage Accuracy
- Standard or Custom Output Voltages
- Power–Saving Shutdown Mode
- Bypass Input for Ultra–Quiet Operation
- Over–Current and Over–Temperature Protection
- Space–Saving Micro–8 Package
Applications
AI Translation
- Battery–Operated Systems
- Portable Computers
- Medical Instruments
- Instrumentation
- Cellular/GSM/PHS Phones
- Linear Post–Regulator for SMPS
- Pagers
- Digital Cameras
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NCP4569 is a precision regulator available in fixed voltages. Unlike the bipolar regulators, the NCP4569 supply current does not increase with load current. In addition, VOUT remains stable and within regulation at very low load currents (an important consideration in RTC and CMOS RAM battery backup applications).
Features
AI Translation
- Zero Ground Current for Longer Battery Life
- Very Low Dropout Voltage
- Guaranteed 300 mA Output
- High Output Voltage Accuracy
- Standard or Custom Output Voltages
- Power–Saving Shutdown Mode
- Bypass Input for Ultra–Quiet Operation
- Over–Current and Over–Temperature Protection
- Space–Saving Micro–8 Package
Applications
AI Translation
- Battery–Operated Systems
- Portable Computers
- Medical Instruments
- Instrumentation
- Cellular/GSM/PHS Phones
- Linear Post–Regulator for SMPS
- Pagers
- Digital Cameras
C3744444 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

