MICROCHIP MIC29371-5.0BU
| Manufacturer | |
| MPN | MIC29371-5.0BU |
| LCSC Part # | C3744296 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 5V Positive Fixed TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | MICROCHIP MIC29371-5.0BU |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-263-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Output Current | 750mA | |
| Operating Voltage | 26V | |
| Features | Enable control;Operating status indication;Reset function;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-263-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Output Current | 750mA | |
| Operating Voltage | 26V | |
| Features | Enable control;Operating status indication;Reset function;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MIC2937A family are “bulletproof” efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 300mV at 500mA), and very low quiescent current (160μA typical). The quiescent current of the MIC2937A increases only slightly in dropout, thus prolonging battery life. Key MIC2937A features include protection against reversed battery, fold - back current limiting, and automotive “load dump” protection (60V positive transient). The MIC2937 is available in several configurations. The MIC2937A - xx devices are three pin fixed voltage regulators with 3.3V, 5V, and 12V outputs available. The MIC29371 is a fixed regulator offering logic compatible ON/OFF switching input and an error flag output. This flag may also be used as a power - on reset signal. A logic - compatible shutdown input is provided on the adjustable MIC29372, which enables the regulator to be switched on and off.
Features
- High output voltage accuracy
- Guaranteed 750mA output
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Input can withstand - 20V reverse battery and + 60V positive transients
- Error flag warns of output dropout
- Logic - controlled electronic shutdown
- Output programmable from 1.24V to 26V(MIC29372)
- Available in TO - 220, TO - 263, TO - 220 - 5, and TO - 263 - 5 packages.
Applications
- Battery Powered Equipment
- Cellular Telephones
- Laptop, Notebook, and Palmtop Computers
- PCMCIA VCC and Vpp Regulation/Switching
- Bar Code Scanners
- Automotive Electronics
- SMPS Post - Regulator/ DC to DC Modules
- High Efficiency Linear Power Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-263-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Output Current | 750mA | |
| Operating Voltage | 26V | |
| Features | Enable control;Operating status indication;Reset function;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-263-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Output Current | 750mA | |
| Operating Voltage | 26V | |
| Features | Enable control;Operating status indication;Reset function;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MIC2937A family are “bulletproof” efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 300mV at 500mA), and very low quiescent current (160μA typical). The quiescent current of the MIC2937A increases only slightly in dropout, thus prolonging battery life. Key MIC2937A features include protection against reversed battery, fold - back current limiting, and automotive “load dump” protection (60V positive transient). The MIC2937 is available in several configurations. The MIC2937A - xx devices are three pin fixed voltage regulators with 3.3V, 5V, and 12V outputs available. The MIC29371 is a fixed regulator offering logic compatible ON/OFF switching input and an error flag output. This flag may also be used as a power - on reset signal. A logic - compatible shutdown input is provided on the adjustable MIC29372, which enables the regulator to be switched on and off.
Features
- High output voltage accuracy
- Guaranteed 750mA output
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Input can withstand - 20V reverse battery and + 60V positive transients
- Error flag warns of output dropout
- Logic - controlled electronic shutdown
- Output programmable from 1.24V to 26V(MIC29372)
- Available in TO - 220, TO - 263, TO - 220 - 5, and TO - 263 - 5 packages.
Applications
- Battery Powered Equipment
- Cellular Telephones
- Laptop, Notebook, and Palmtop Computers
- PCMCIA VCC and Vpp Regulation/Switching
- Bar Code Scanners
- Automotive Electronics
- SMPS Post - Regulator/ DC to DC Modules
- High Efficiency Linear Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

