LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-19246E10H-V5T2U product image
  • S-19246E10H-V5T2U thumbnail 1
  • S-19246E10H-V5T2U thumbnail 2
  • S-19246E10H-V5T2U thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABLIC S-19246E10H-V5T2U

Manufacturer
MPN
S-19246E10H-V5T2U
LCSC Part #
C3744127
Packaging
TO-252-5S(A)
Customer #
Key Attributes
1V Positive Fixed TO-252-5S(A) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-19246E10H-V5T2U
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9504$ 2.95
10+$ 2.8749$ 28.75
30+$ 2.8256$ 84.77
100+$ 2.7747$ 277.47
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingTO-252-5S(A)
Output Voltage1V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Supply Current (Iq)150uA
Output ConfigurationPositive
Operating Voltage10V
Output Current2A
FeaturesEnable control;Adjustable soft-start;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The S-19246xxH Series developed by using high-withstand voltage CMOS process technology, is a positive voltage regulator with high-accuracy output voltage and high output current. A built-in overcurrent protection circuit to limit overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat are included. Also, the S-19246xxxH Series includes the soft-start function to adjust the output voltage rising time at power-on or at the time when the ON / OFF pin is set to ON.

Features

AI Translation
  • Output voltage: 1.0 V to 6.0 V, selectable in 0.05 V steps
  • Input voltage: 2.5 V to 10.0 V
  • Output voltage accuracy: ±2.3% (Tj = -40°C to +105°C)
  • Dropout voltage: 0.62 V typ. (3.0 V output product, at Iout = 2000 mA)
  • Operating current consumption: 120 μA typ., 150 μA max. (Tj = -40°C to +150°C); Shutdown: 0.1 μA typ., 4.5 μA max. (Tj = -40°C to +105°C)
  • Output current: 2000 mA capable (at VIN ≥ Vout(S) + 1.0 V)
  • Ripple rejection: 60 dB typ. (at f = 1.0 kHz)
  • Built-in overcurrent protection circuit: limits overcurrent through output transistor
  • Built-in thermal shutdown circuit: detection temperature 170°C typ.
  • Built-in soft-start circuit: controls output voltage rise time at power-on or when ON/OFF pin is set to ON, tss = 6.0 ms typ. (Css = 10 nF), soft-start time adjustable via capacitor (Css)
  • Extended battery life assured
  • Discharge bypass function: "Available" / "Not available" selectable
  • Pull-down function: "Available" / "Not available" selectable
  • Operating temperature range: Ta = -40°C to +105°C
  • Built-in ON/OFF circuit
  • Lead-free (Sn 100%), halogen-free
  • AEC-Q100 qualified

Applications

AI Translation
  • Constant voltage power supply for telecom modules
  • Constant voltage power supply for home appliances
  • Automotive applications (body, headlights, ITS, accessories, car navigation systems, car audio systems, etc.)