ROHM BA178M20CP-E2
| Manufacturer | |
| MPN | BA178M20CP-E2 |
| LCSC Part # | C3743755 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 20V Positive Fixed TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ROHM BA178M20CP-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | TO-220-3 | |
| Output Voltage | 20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 4.5mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 33V | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | TO-220-3 | |
| Output Voltage | 20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.5mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 33V | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output current up to 0.5A
- Derating in done 16mW/℃ for temperatures above Ta = 25℃
- Derating in done 176mW/℃ for temperatures above Ta = 25℃, Mounted on infinity Aluminium heat sink. +3 Pd, ASO should not be exceeded
Applications
AI Translation
- ordinary electronic equipment or devices (such as audio-visual equipment communications devices, electrical appliances, and electronic toys)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | TO-220-3 | |
| Output Voltage | 20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 4.5mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 33V | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | TO-220-3 | |
| Output Voltage | 20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.5mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 33V | |
| Features | Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Output current up to 0.5A
- Derating in done 16mW/℃ for temperatures above Ta = 25℃
- Derating in done 176mW/℃ for temperatures above Ta = 25℃, Mounted on infinity Aluminium heat sink. +3 Pd, ASO should not be exceeded
Applications
AI Translation
- ordinary electronic equipment or devices (such as audio-visual equipment communications devices, electrical appliances, and electronic toys)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

