LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX5024SASA+

Manufacturer
MPN
MAX5024SASA+
LCSC Part #
C3743665
Packaging
SOIC-8
Customer #
Key Attributes
Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMAXIM MAX5024SASA+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMAXIM
PackagingSOIC-8
Output Voltage3.3V;2.5V~11V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)140uA
Output ConfigurationPositive
Operating Voltage65V
Output Current150mA
FeaturesEnable control;Reset function;Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeFixed;Adjustable

Introduction

AI Translation

The MAX5023/MAX5024 high-voltage linear regulators operate from a +6.5V to +65V input voltage and deliver up to 150mA of output current. These devices consume only 60μA of quiescent current with no load and withstand a -60V reverse-battery voltage at the input. The MAX5023/ MAX5024 include an active-low internal microprocessor (μP) reset circuit that asserts when the regulator output drops below the preset output voltage threshold by 7.5% or 12.5%, depending on the device selected. Both devices are available with a fixed +3.3V or +5V output. These devices are short-circuit protected and include thermal shutdown. In addition to an enable input to turn on or off the regulator, the MAX5023/MAX5024 include a HOLD input that allows for the implementation of a self-holding circuit without requiring external components. Setting HOLD low after enabling the regulator, forces the regulator to remain on even if EN is subsequently set low. Releasing HOLD shuts down the regulator. The MAX5023 includes a watchdog input that monitors a pulse train from the μP and generates reset pulses if the watchdog input remains high or low for a duration longer than the 1.6s watchdog timeout period. The MAX5024 includes a SET input which, when connected to ground, selects a preset output voltage of +3.3V (MAX5024S/ MAX5024T) or +5V (MAX5024L/MAX5024M). Set the adjustable output voltage by connecting SET to the regulator’s output through a resistive-divider network. The MAX5023/MAX5024 operate over the automotive temperature range (-40°C to +125°C) and are available in a thermally enhanced, surface-mount 8-pin SO-EP package.

Features

AI Translation
  • Wide Operating Input Voltage Range +6.5V to +65V
  • Thermally Enhanced 8-Pin SO Package with Exposed Pad Dissipates 1.5W
  • Guaranteed 150mA Output Current
  • 60μA No-Load Supply Current
  • -60V Reverse-Battery Protection
  • Preset +3.3V or +5.0V Output Voltage
  • Thermal and Short-Circuit Protection
  • Operate Over -40°C to +125°C Temperature Range
  • Integrated μP Reset Circuit
  • Watchdog Timer with 1.6s Timeout Period (MAX5023) Regulator Enable and Hold Inputs Implement SelfHolding Circuit
  • SET Input for Adjustable Output Voltage (MAX5024)

Applications

AI Translation
  • Automotive
  • Industrial
  • Home Security
  • Fire/Smoke Alarms
  • Telecom/Networking