LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX8511EXK25

Manufacturer
MPN
MAX8511EXK25
LCSC Part #
C3743605
Packaging
SC70-5
Customer #
Key Attributes
2.5V Positive Fixed SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetMAXIM MAX8511EXK25
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMAXIM
PackagingSC70-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)40uA
Output ConfigurationPositive
Output Current120mA
Operating Voltage6V
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Noise bypass terminal
Output TypeFixed

Introduction

AI Translation

The MAX8510/MAX8511/MAX8512 are ultra-low-noise, low-dropout, low-quiescent current linear regulators designed for space-restricted applications. The parts are available with preset output voltages ranging from 1.5V to 4.5V in 100mV increments. These devices can supply loads up to 120mA. The MAX8510/MAX8511 consist of an innovative bandgap core and noise bypass circuit, error amplifier, P-channel pass transistor, and internal feedback voltage-divider. The MAX8512 allows for adjustable output with an external feedback network.

Features

AI Translation
  • Space-Saving SC70 and TDFN (2mm x 2mm) Packages
  • 11µVRMS Output Noise at 100Hz to 100kHz Bandwidth (MAX8510)
  • 78dB PSRR at 1kHz (MAX8510)
  • 120mV Dropout at 120mA Load
  • Stable with 1µF Ceramic Capacitor for Any Load
  • Guaranteed 120mA Output
  • Only Need Input and Output Capacitors (MAX8511)
  • Output Voltages: 1.5V, 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3V, 3.3V, 4.5V (MAX8510/MAX8511) and Adjustable (MAX8512)
  • Low 40µA Ground Current
  • Excellent Load/Line Transient
  • Overcurrent and Thermal Protection

Applications

AI Translation
  • Cellular and Cordless Phones
  • PDA and Palmtop Computers
  • Base Stations
  • Bluetooth Portable Radios and Accessories
  • Wireless LANs
  • Digital Cameras
  • Personal Stereos
  • Portable and Battery-Powered Equipment