LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5209-5.0BS

Manufacturer
MPN
MIC5209-5.0BS
LCSC Part #
C3743591
Packaging
SOT-223-3
Customer #
Key Attributes
5V Positive Fixed SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetMICROCHIP MIC5209-5.0BS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-223-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)650uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage16V
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Noise bypass terminal
Output TypeFixed

Introduction

AI Translation

The MIC5209 is an efficient linear voltage regulator with very low dropout voltage, typically 10 mV at light loads and less than 500 mV at full load, with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life. An enable/shutdown pin on the SOIC-8 and DDPAK versions can further improve battery life with near-zero shutdown current. Key features include reversed-battery protection, current limiting, overtemperature shutdown, ultra-low-noise capability (SOIC-8 and DDPAK versions), and is available in thermally efficient packaging. The MIC5209 is available in adjustable or fixed output voltages.

Features

AI Translation
  • Output Voltage Range: 1.8V to 15V
  • Meets Intel Slot 1 and Slot 2 Requirements
  • Guaranteed 500 mA Output Over the Full Operating Temperature Range
  • Low 500 mV Maximum Dropout Voltage at Full Load
  • Extremely Tight Load and Line Regulation
  • Thermally Efficient Surface-Mount Package
  • Low Temperature Coefficient
  • Current and Thermal Limiting
  • Reversed-Battery Protection
  • No-Load Stability
  • 1% Output Accuracy
  • Ultra-Low-Noise Capability in SOIC-8 and DDPAK
  • Ultra-Small 3 mm×3 mm VDFN Package

Applications

AI Translation
  • Pentium II Slot 1 and Slot 2 Support Circuits
  • Laptop, Notebook, and Palmtop Computers
  • Cellular Telephones
  • Consumer and Personal Electronics
  • SMPS Post-Regulator and DC/DC Modules
  • High-Efficiency Linear Power Supplies