LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi KA78L12ADTF product image
Images for reference only

onsemi KA78L12ADTF

Manufacturer
MPN
KA78L12ADTF
LCSC Part #
C3743444
Packaging
SOIC-8
Customer #
Key Attributes
12V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetonsemi KA78L12ADTF
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOIC-8
Output Voltage12V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationPositive
Operating Voltage35V
Output Current100mA
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The KA78LXXA/KA78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.

Features

AI Translation
  • Maximum Output Current of 100mA
  • Output Voltage of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V and 24V
  • Thermal Overload Protection
  • Short Circuit Current Limiting
  • Output Voltage Offered in ±5% Tolerance

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MC78L12ACDR2G-HXYHXY MOSFETSimilarSOP-8470$0.1298 $0.1474
L78L12ABD-TRSTSimilarSO-82,600$ 0.1473
NCV78L12ABDR2GonsemiSimilarSOIC-82$ 0.4057
UA78L12ACDRTISimilarSOIC-8185$ 0.3549
MC78L12ACDR2GonsemiSimilarSOIC-85,585$ 0.1555
View and Compare All Alternative Parts.