Nisshinbo Micro Devices Inc. RP110N081D-TR-FE
| Manufacturer | |
| MPN | RP110N081D-TR-FE |
| LCSC Part # | C3743436 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 800mV Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. RP110N081D-TR-FE |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The RP110x Series is a voltage regulator (LDO) IC, which has been developed using the CMOS process technology, with high output voltage accuracy, ultra-low supply current, and low ON-resistance transistor. The IC contains the following components: a voltage reference unit, an error amplifier, a resistor-net for output voltage setting, a current limit circuit for preventing short-circuit, a soft-start circuit, and a chip enable circuit. By minimizing the supply current to 1μA the IC is able to prolong the battery life of each system. The external capacitor is 0.1μF with phase compensation. The IC also has a constant slope circuit as a soft-start circuit, which does not require any external capacitor. It minimizes the inrush current and prevents the output voltage overshoot at the start-up. In addition to the small packaged SOT-23-5 and SC-88A, the RP110x Series offers the ultra-small DFN(PL)0808-4 package and DFN1010-4, which enables the high density mounting of LDO regulator.
Features
- Supply Current . . Typ. 1.0μA (Except the current through CE pull down circuit)
- Standby Current . Typ. 0.1μA
- Dropout Voltage ....... .. Typ. 0.28V (IOUT=150mA, VOUT=2.8V)
- Output Voltage Accuracy ....... ... ±1.0%
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
- Line Regulation .......... .. Typ. 0.02%/V
- Packages ... . DFN(PL)0808-4, DFN1010-4, SC-88A, SOT-23-5
- Input Voltage Range .......... ... 1.4V to 5.25V
- Output Voltage Range ..... .. 0.8V to 3.6V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
- Built-in Fold Back Protection Circuit . . Typ. 50mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ..... 0.1μF or more
- Built-in Constant Slope Circuit
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2545 | $ 0.25 |
| 200+ | $ 0.0985 | $ 19.70 |
| 500+ | $ 0.0951 | $ 47.55 |
| 1,000+ | $ 0.0934 | $ 93.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | SOT-23-5 | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Features | Enable control;Built-in soft-start;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The RP110x Series is a voltage regulator (LDO) IC, which has been developed using the CMOS process technology, with high output voltage accuracy, ultra-low supply current, and low ON-resistance transistor. The IC contains the following components: a voltage reference unit, an error amplifier, a resistor-net for output voltage setting, a current limit circuit for preventing short-circuit, a soft-start circuit, and a chip enable circuit. By minimizing the supply current to 1μA the IC is able to prolong the battery life of each system. The external capacitor is 0.1μF with phase compensation. The IC also has a constant slope circuit as a soft-start circuit, which does not require any external capacitor. It minimizes the inrush current and prevents the output voltage overshoot at the start-up. In addition to the small packaged SOT-23-5 and SC-88A, the RP110x Series offers the ultra-small DFN(PL)0808-4 package and DFN1010-4, which enables the high density mounting of LDO regulator.
Features
- Supply Current . . Typ. 1.0μA (Except the current through CE pull down circuit)
- Standby Current . Typ. 0.1μA
- Dropout Voltage ....... .. Typ. 0.28V (IOUT=150mA, VOUT=2.8V)
- Output Voltage Accuracy ....... ... ±1.0%
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±100ppm/°C
- Line Regulation .......... .. Typ. 0.02%/V
- Packages ... . DFN(PL)0808-4, DFN1010-4, SC-88A, SOT-23-5
- Input Voltage Range .......... ... 1.4V to 5.25V
- Output Voltage Range ..... .. 0.8V to 3.6V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
- Built-in Fold Back Protection Circuit . . Typ. 50mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ..... 0.1μF or more
- Built-in Constant Slope Circuit
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS7A0508PDBVR | TI | SOT-23-5 | 610 | $ 0.2246 | ||
| AP7351D-08W5-7 | DIODES | SOT-25 | 0 | $ 0.3624 | ||
| TCR2LF08,LM(CT | TOSHIBA | SC-74A(SOT-753) | 0 | $ 0.1165 | ||
| TPS7A0508PDBVT | TI | SOT-23-5 | 0 | $ 1.492 | ||
| SGM2047A-0.8XN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.2637 | ||
| RP109N081D-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5016 | ||
| RP109N081B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.5016 | ||
| XC6217C08AMR-G | TOREX | SOT-25 | 0 | $ 0.3393 | ||
| XC6217D082MR-G | TOREX | SOT-25 | 0 | $ 0.6698 | ||
| XC6601A081MR-G | TOREX | SOT-25 | 0 | $ 0.8334 |

