VISHAY TSOP34440
| Manufacturer | |
| MPN | TSOP34440 |
| LCSC Part # | C3742844 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 40kHz 45m 90° 350uA 2.5V~5.5V Through Hole Photo Detectors - Remote Receiver RoHS |
| Datasheet | VISHAY TSOP34440 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 40kHz | |
| Transmission Distance | 45m | |
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 40kHz | |
| Transmission Distance | 45m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
The TSOP322.., TSOP348.., TSOP324.. and TSOP344.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP324.., TSOP344.. series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP324.., TSOP344.. may suppress some data signals. The TSOP322.., TSOP348.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP324.., TSOP344.. series containing the newer AGC4. These components have not been qualified according to automotive specifications.
Features
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Supply voltage: 2.5 V to 5.5 V
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 40kHz | |
| Transmission Distance | 45m | |
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 40kHz | |
| Transmission Distance | 45m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
The TSOP322.., TSOP348.., TSOP324.. and TSOP344.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP324.., TSOP344.. series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP324.., TSOP344.. may suppress some data signals. The TSOP322.., TSOP348.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP324.., TSOP344.. series containing the newer AGC4. These components have not been qualified according to automotive specifications.
Features
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Supply voltage: 2.5 V to 5.5 V
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
C3742844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

