MICROCHIP JAN1N4582A-1/TR
| Fabricante | |
| Cód. da peça | JAN1N4582A-1/TR |
| Nº LCSC | C3742759 |
| Emb. | DO-35(DO-204AH) |
| Número do Cliente | |
| Atrib. princ. | 1 Independent 6.4V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Folha de Dados | MICROCHIP JAN1N4582A-1/TR |
| Conformidade RoHS | 2 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.4V | |
| Impedance(Zzk) | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Tipo | Descrição | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.4V | |
| Impedance(Zzk) | - |
Descrição
The popular 1N4565 to 1N4584A -1 series Zero-TC reference diodes offer a 6.4V nominal voltage and temperature coefficient selections as low as 0.0005%/°C, enabling minimal voltage variation over temperature. Four operating current options are available: 0.5mA, 1.0mA, 2.00mA, and 4.00mA. These glass axial-lead DO-35 reference diodes can be selected with internal metallurgical bonding by adding the "-1" suffix. Microsemi also offers a wide range of other Zener reference diode products for various voltages up to 200V.
Recursos
- JEDEC registered 1N4565 through 1N4584 series
- Internal metallurgical bonding selectable by adding "-1" suffix
- Zener reference voltage 6.4V ± 5%, with tighter tolerance available at lower voltages
Aplicações
- Minimal voltage variation over wide temperature range for instrumentation and other circuit designs requiring voltage references
- Temperature coefficient options from 0.01%/°C to 0.0005%/°C
- Tight reference voltage tolerances at nominal 6.2V available by appending tolerance designators (1%, 2%, 3%, etc.) to part numbers, e.g., 1N4569 - 2%, 1N4579A - 1%, 1N4574A - 1 - 1%
- Flexible axial lead mounting terminals
- ESD-insensitive per MIL-STD-750 Method 1020, typical low capacitance of 100pF or less
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 6.7223 | $ 6.72 |
| 200+ | $ 2.6023 | $ 520.46 |
| 500+ | $ 2.5097 | $ 1254.85 |
| 1,000+ | $ 2.465 | $ 2465.00 |
Encapsulamento Padrão500/Full Box | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.4V | |
| Impedance(Zzk) | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Tipo | Descrição | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.4V | |
| Impedance(Zzk) | - |
Descrição
The popular 1N4565 to 1N4584A -1 series Zero-TC reference diodes offer a 6.4V nominal voltage and temperature coefficient selections as low as 0.0005%/°C, enabling minimal voltage variation over temperature. Four operating current options are available: 0.5mA, 1.0mA, 2.00mA, and 4.00mA. These glass axial-lead DO-35 reference diodes can be selected with internal metallurgical bonding by adding the "-1" suffix. Microsemi also offers a wide range of other Zener reference diode products for various voltages up to 200V.
Recursos
- JEDEC registered 1N4565 through 1N4584 series
- Internal metallurgical bonding selectable by adding "-1" suffix
- Zener reference voltage 6.4V ± 5%, with tighter tolerance available at lower voltages
Aplicações
- Minimal voltage variation over wide temperature range for instrumentation and other circuit designs requiring voltage references
- Temperature coefficient options from 0.01%/°C to 0.0005%/°C
- Tight reference voltage tolerances at nominal 6.2V available by appending tolerance designators (1%, 2%, 3%, etc.) to part numbers, e.g., 1N4569 - 2%, 1N4579A - 1%, 1N4574A - 1 - 1%
- Flexible axial lead mounting terminals
- ESD-insensitive per MIL-STD-750 Method 1020, typical low capacitance of 100pF or less
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

