SEMTECH JANTXV1N4962US
| Manufacturer | |
| MPN | JANTXV1N4962US |
| LCSC Part # | C3742515 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 Independent 14.25V~15.75V 15V SMD Single Zener Diodes |
| Datasheet | SEMTECH JANTXV1N4962US |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 150Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 150Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Quick Reference Data VR = 6.8 - 220V IZ(MAX) = 21.6mA - 700mA Zz = 1Ω - 550Ω IR = 2μA - 150μA
Features
AI Translation
- Low dynamic impedance
- Hermetic package
- Suitable for 5W applications
- Low reverse leakage current
- End cap thermal resistance R∅JEC = 6°C/W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.3322 | $ 23.33 |
| 200+ | $ 9.0299 | $ 1805.98 |
| 500+ | $ 8.7122 | $ 4356.10 |
| 1,000+ | $ 8.5564 | $ 8556.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 150Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 3.5Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 150Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Quick Reference Data VR = 6.8 - 220V IZ(MAX) = 21.6mA - 700mA Zz = 1Ω - 550Ω IR = 2μA - 150μA
Features
AI Translation
- Low dynamic impedance
- Hermetic package
- Suitable for 5W applications
- Low reverse leakage current
- End cap thermal resistance R∅JEC = 6°C/W
C3742515 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| JANTXV1N4962US.TR | SEMTECH | Similar | SMD | 0 | $ 23.5728 | ||
| JAN1N4962US | SEMTECH | Similar | SMD | 0 | $ 18.356 | ||
| JANTX1N4962US | SEMTECH | Similar | SMD | 0 | $ 22.3727 | ||
| BZM55C15-TR3 | VISHAY | Similar | SMD | 0 | $ 0.071 | ||
| BZM55B15-TR3 | VISHAY | Similar | SMD | 0 | $ 0.0954 |
5 more alternative parts.View all substitutes

