LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP CD5528B

Manufacturer
MPN
CD5528B
LCSC Part #
C3741900
Packaging
-
Customer #
Key Attributes
8.2V Single Zener Diodes RoHS
DatasheetMICROCHIP CD5528B
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
Packaging-
Pd - Power Dissipation-
Reverse Leakage Current (Ir)500nA@7.5V
Impedance(Zzt)-
Zener Voltage(Nom)8.2V