LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOTEC 1N5354B

Manufacturer
MPN
1N5354B
LCSC Part #
C3741806
Packaging
DO-201
Customer #
Key Attributes
1 Independent 17V DO-201 Single Zener Diodes RoHS
DatasheetDIOTEC 1N5354B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIOTEC
PackagingDO-201
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-50℃~+150℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)500nA@12.9V
Impedance(Zzt)2.5Ω
Zener Voltage(Range)-
Zener Voltage(Nom)17V
Impedance(Zzk)-

Features

AI Translation
  • High power dissipation
  • Zener voltage (Vz) up to 200V
  • RoHS, REACH, and conflict minerals compliant

Applications

AI Translation
  • Voltage stabilization and regulation
  • Overvoltage protection (unidirectional and bidirectional, see TVS diode 1.5KE series)