MICROCHIP JAN1N4584A-1/TR
| Manufacturer | |
| MPN | JAN1N4584A-1/TR |
| LCSC Part # | C3741613 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 6.4V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JAN1N4584A-1/TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.4V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.4V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N4565 to 1N4584A - 1 series zero temperature coefficient reference diodes offer a 6.4V nominal voltage and temperature coefficient selections as low as 0.0005%/°C for minimal voltage variation over temperature. Four operating current options are available: 0.5mA, 1.0mA, 2.00mA, and 4.00mA. These glass axial-lead DO-35 reference diodes support internal metallurgical bonding selection by adding the "-1" suffix. Microsemi also offers a wide range of other Zener reference diode products for various voltages up to 200V.
Features
- JEDEC-registered 1N4565 to 1N4584 series
- Internal metallurgical bonding selectable by adding "-1" suffix
- Zener reference voltage 6.4V ± 5%, with tighter tolerances available at lower voltages
Applications
- Minimal voltage variation over wide temperature range for instrumentation and other circuits requiring voltage references
- Temperature coefficient options from 0.01%/°C to 0.0005%/°C
- Tight reference voltage tolerances centered at 6.2V nominal available by appending tolerance designators 1%, 2%, 3%, etc. to part number
- Flexible axial lead mounting terminals
- ESD insensitive, compliant with MIL-STD-750 Method 1020
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.4734 | $ 28.47 |
| 200+ | $ 11.0198 | $ 2203.96 |
| 500+ | $ 10.6326 | $ 5316.30 |
| 1,000+ | $ 10.4414 | $ 10441.40 |
Standard Packaging500/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.4V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.4V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N4565 to 1N4584A - 1 series zero temperature coefficient reference diodes offer a 6.4V nominal voltage and temperature coefficient selections as low as 0.0005%/°C for minimal voltage variation over temperature. Four operating current options are available: 0.5mA, 1.0mA, 2.00mA, and 4.00mA. These glass axial-lead DO-35 reference diodes support internal metallurgical bonding selection by adding the "-1" suffix. Microsemi also offers a wide range of other Zener reference diode products for various voltages up to 200V.
Features
- JEDEC-registered 1N4565 to 1N4584 series
- Internal metallurgical bonding selectable by adding "-1" suffix
- Zener reference voltage 6.4V ± 5%, with tighter tolerances available at lower voltages
Applications
- Minimal voltage variation over wide temperature range for instrumentation and other circuits requiring voltage references
- Temperature coefficient options from 0.01%/°C to 0.0005%/°C
- Tight reference voltage tolerances centered at 6.2V nominal available by appending tolerance designators 1%, 2%, 3%, etc. to part number
- Flexible axial lead mounting terminals
- ESD insensitive, compliant with MIL-STD-750 Method 1020
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

