LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTX1N3025B-1/TR product image
Images for reference only

MICROCHIP JANTX1N3025B-1/TR

Manufacturer
MPN
JANTX1N3025B-1/TR
LCSC Part #
C3741512
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
1 Independent 16V DO-204AL(DO-41) Single Zener Diodes RoHS
DatasheetMICROCHIP JANTX1N3025B-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2706$ 9.27
200+$ 3.5879$ 717.58
500+$ 3.463$ 1731.50
1,000+$ 3.3998$ 3399.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-204AL(DO-41)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)10uA@12.2V
Impedance(Zzt)16Ω
Zener Voltage(Range)-
Zener Voltage(Nom)16V
Impedance(Zzk)700Ω