MICROCHIP JANTXV1N5542CUR-1/TR
| Manufacturer | |
| MPN | JANTXV1N5542CUR-1/TR |
| LCSC Part # | C3741216 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | 1 Independent 24V DO-213AA Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JANTXV1N5542CUR-1/TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@21.6V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 24V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@21.6V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 24V |
Introduction
1N5518BUR-1 to 1N5546BUR-1 series 0.5W glass SMT zener voltage regulators offer a selection of 3.3 to 33V with tolerances ranging from ±1% to 20%. Standard tolerance is ±5% unless otherwise ordered with the B suffix. These glass SMT devices are available with internal metallurgical bonding. This bonded zener package construction also meets JAN, JANTX, and JANTXV standards. Microsemi also offers many other zener products to meet higher and lower power application requirements.
Features
- JEDEC registered 1N5518 through 1N5546.
- Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/437.
- RoHS-compliant versions available (commercial grade only).
Applications
- Regulates voltage over a wide range of operating current and temperature.
- Wide selection from 3.3 to 33V.
- Hermetic surface mount package.
- Insensitive to ESD.
- Extremely low capacitance.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.7094 | $ 52.71 |
| 200+ | $ 20.3983 | $ 4079.66 |
| 500+ | $ 19.681 | $ 9840.50 |
| 1,000+ | $ 19.3278 | $ 19327.80 |
Standard Packaging264/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@21.6V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 24V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@21.6V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 24V |
Introduction
1N5518BUR-1 to 1N5546BUR-1 series 0.5W glass SMT zener voltage regulators offer a selection of 3.3 to 33V with tolerances ranging from ±1% to 20%. Standard tolerance is ±5% unless otherwise ordered with the B suffix. These glass SMT devices are available with internal metallurgical bonding. This bonded zener package construction also meets JAN, JANTX, and JANTXV standards. Microsemi also offers many other zener products to meet higher and lower power application requirements.
Features
- JEDEC registered 1N5518 through 1N5546.
- Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/437.
- RoHS-compliant versions available (commercial grade only).
Applications
- Regulates voltage over a wide range of operating current and temperature.
- Wide selection from 3.3 to 33V.
- Hermetic surface mount package.
- Insensitive to ESD.
- Extremely low capacitance.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

