LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N4584AUR-1/TR product image
Images for reference only

MICROCHIP JANTXV1N4584AUR-1/TR

Manufacturer
MPN
JANTXV1N4584AUR-1/TR
LCSC Part #
C3740998
Packaging
DO-213AA
Customer #
Key Attributes
6.4V DO-213AA Single Zener Diodes RoHS
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.3305$ 37.33
200+$ 14.4473$ 2889.46
500+$ 13.9398$ 6969.90
1,000+$ 13.6883$ 13688.30
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Pd - Power Dissipation-
Reverse Leakage Current (Ir)2uA@3V
Impedance(Zzt)-
Zener Voltage(Nom)6.4V