LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MICROCHIP JAN1N746DUR-1/TR product image
Photos non contractuelles

MICROCHIP JAN1N746DUR-1/TR

Fabricant
Réf. Fab.
JAN1N746DUR-1/TR
Réf. LCSC
C3740637
Condit.
DO-213AA
Numéro Client
Caract. clés
1 Independent 3.3V DO-213AA Single Zener Diodes RoHS
Fiche TechniqueMICROCHIP JAN1N746DUR-1/TR
Conformité RoHS2 documents disponibles
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 15.2802$ 15.28
200+$ 5.9141$ 1182.82
500+$ 5.7058$ 2852.90
1,000+$ 5.604$ 5604.00
Boîtier Standard264/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
FabricantMICROCHIP
Condit.DO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)24Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3.3V
Impedance(Zzk)-

Description

Traduction par IA

This popular 500 mW Zener voltage regulator series offers selections from 2.4 to 12 volts, with a standard tolerance of 5%, as well as tighter 2% and 1% tolerances available. These glass surface-mount DO-213AA Zener diodes feature internal metallurgical bonding and are qualified to JAN, JANTX, and JANTXV levels. RoHS-compliant commercial-grade versions are also available.

Caractéristiques

Traduction par IA
  • JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
  • Standard voltage tolerance ±5%; tighter ±2% or 1% tolerances available.
  • Internal metallurgical bond.
  • JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/127. (See Part Numbering for all available options.)
  • RoHS-compliant versions available (commercial grade only).
  • Commercial SMT equivalents were previously identified with CDLL or MLL prefixes instead of the "1N" prefix.

Applications

Traduction par IA
  • Regulated voltage across wide temperature and current ranges
  • Regulated voltage range: 2.4 to 12 V
  • SMT package for high-density mounting
  • ESD-insensitive
  • Minimal capacitance