DIOTEC 1N5369B
| Manufacturer | |
| MPN | 1N5369B |
| LCSC Part # | C3740365 |
| Packaging | DO-201 |
| Customer # | |
| Key Attributes | 1 Independent 51V DO-201 Single Zener Diodes RoHS |
| Datasheet | DIOTEC 1N5369B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-201 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@38.8V | |
| Impedance(Zzt) | 27Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-201 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@38.8V | |
| Impedance(Zzt) | 27Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power dissipation
- Zener voltage (Vz) up to 200V
- RoHS, REACH, and conflict minerals compliant
Applications
AI Translation
- Voltage stabilization and regulation
- Overvoltage protection (unidirectional and bidirectional, see TVS diode 1.5KE series)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-201 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@38.8V | |
| Impedance(Zzt) | 27Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-201 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@38.8V | |
| Impedance(Zzt) | 27Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power dissipation
- Zener voltage (Vz) up to 200V
- RoHS, REACH, and conflict minerals compliant
Applications
AI Translation
- Voltage stabilization and regulation
- Overvoltage protection (unidirectional and bidirectional, see TVS diode 1.5KE series)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

