LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS1N4460D product image
Images for reference only

MICROCHIP JANS1N4460D

Manufacturer
MPN
JANS1N4460D
LCSC Part #
C3740056
Packaging
DO-41
Customer #
Key Attributes
1 Independent 6.2V DO-41 Single Zener Diodes
DatasheetMICROCHIP JANS1N4460D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 274.7162$ 274.72
200+$ 106.3119$ 21262.38
500+$ 102.5759$ 51287.95
1,000+$ 100.7295$ 100729.50
Standard Packaging4000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-41
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)10uA@3.72V
Impedance(Zzt)
Zener Voltage(Nom)6.2V
Impedance(Zzk)200Ω