EIC 1N4756A
| Manufacturer | |
| MPN | 1N4756A |
| LCSC Part # | C3739998 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1 Independent 44.65V~49.35V 47V DO-41 Single Zener Diodes RoHS |
| Datasheet | EIC 1N4756A |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@35.8V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@35.8V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 1.5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Full voltage range 3.3 ~ 200V
- High reverse peak power dissipation
- High reliability
- Low leakage current
- Lead-free / RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1987 | $ 0.20 |
| 200+ | $ 0.0769 | $ 15.38 |
| 500+ | $ 0.0742 | $ 37.10 |
| 1,000+ | $ 0.0729 | $ 72.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@35.8V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | EIC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@35.8V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 1.5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Full voltage range 3.3 ~ 200V
- High reverse peak power dissipation
- High reliability
- Low leakage current
- Lead-free / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1N4756ATA | Tak Cheong | DO-41 | 4,500 | $ 0.0562 | ||
| 1N4756A | XCH | DO-41 | 2,980 | $ 0.0483 | ||
| 1N4756APF-M | ST(Semtech) | DO-41 | 20 | $ 0.0271 | ||
| 1N4756AT/R | EIC | DO-41 | 0 | $ 0.0663 | ||
| 1N4756A | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.0857 | ||
| 1N4756AH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1872 | ||
| 1N4756A TR PBFREE | Central | DO-41 | 0 | $ 0.2206 | ||
| 1N4756A BK PBFREE | Central | DO-41 | 0 | $ 0.1419 | ||
| 1N4756A | onsemi | DO-41 | 0 | $ 0.066 | ||
| 1N4756A_R2_00001 | PANJIT | DO-41 | 0 | $ 0.0993 | ||
| 1N4756APF-M | ST(Semtech) | DO-41 | 0 | $ 0.0356 | ||
| 1N4756A-G_AY_10001 | PANJIT | DO-41G | 0 | $ 0.0344 | ||
| BZX85C47-TR | VISHAY | DO-204AL(DO-41) | 0 | $ 0.0974 |

