LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOTEC ZY6.2

Manufacturer
MPN
ZY6.2
LCSC Part #
C3739850
Packaging
DO-41
Customer #
Key Attributes
1 Independent 5.8V~6.6V 6.2V DO-41 Single Zener Diodes RoHS
DatasheetDIOTEC ZY6.2
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIOTEC
PackagingDO-41
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-50℃~+150℃
Pd - Power Dissipation2W
Reverse Leakage Current (Ir)1uA@1.5V
Impedance(Zzt)1Ω
Zener Voltage(Range)5.8V~6.6V
Zener Voltage(Nom)6.2V
Impedance(Zzk)-

Features

AI Translation
  • High power dissipation
  • Zener voltage VZ range: 1V ~ 200V
  • Compliant with RoHS (exemption 7a), REACH, and conflict minerals regulations

Applications

AI Translation
  • Voltage stabilization and regulation
  • Overvoltage protection (uni/bidirectional - see TVS diode BZW04/P4KE series)
  • Commercial/Industrial grade