SEMTECH JANTX1N4982US
| Manufacturer | |
| MPN | JANTX1N4982US |
| LCSC Part # | C3738800 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 Independent 95V~105V 100V SMD Single Zener Diodes |
| Datasheet | SEMTECH JANTX1N4982US |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 110Ω | |
| Zener Voltage(Range) | 95V~105V | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 800Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 110Ω | |
| Zener Voltage(Range) | 95V~105V | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 800Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Quick Reference Data VR = 6.8 - 220V IZ(MAX) = 21.6mA - 700mA Zz = 1Ω - 550Ω IR = 2μA - 150μA
Features
AI Translation
- Low dynamic impedance
- Hermetic package
- Suitable for 5W applications
- Low reverse leakage current
- End cap thermal resistance R∅JEC = 6°C/W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 110Ω | |
| Zener Voltage(Range) | 95V~105V | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 800Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMD | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 2uA | |
| Impedance(Zzt) | 110Ω | |
| Zener Voltage(Range) | 95V~105V | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 800Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Quick Reference Data VR = 6.8 - 220V IZ(MAX) = 21.6mA - 700mA Zz = 1Ω - 550Ω IR = 2μA - 150μA
Features
AI Translation
- Low dynamic impedance
- Hermetic package
- Suitable for 5W applications
- Low reverse leakage current
- End cap thermal resistance R∅JEC = 6°C/W
C3738800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

