MICROCHIP JANTXV1N754CUR-1/TR
| Fabricant | |
| Réf. Fab. | JANTXV1N754CUR-1/TR |
| Réf. LCSC | C3738393 |
| Condit. | DO-213AA |
| Numéro Client | |
| Caract. clés | 1 Independent 6.8V DO-213AA Single Zener Diodes RoHS |
| Fiche Technique | MICROCHIP JANTXV1N754CUR-1/TR |
| Conformité RoHS | 2 documents disponibles |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
This popular series of 500 mW Zener voltage regulators offers selections from 2.4 to 12 volts with a standard tolerance of 5%, with tighter 2% and 1% tolerances also available. These glass SMT DO-213AA Zener diodes feature internal metallurgical bonding and meet JAN, JANTX, and JANTXV class standards. RoHS-compliant commercial-grade-only versions are also available.
Caractéristiques
Traduction par IA
- JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
- Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerances available.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per applicable standards.
- RoHS-compliant versions available (commercial grade only).
- Commercial SMT equivalents were previously identified with CDLL or MLL prefixes instead of the "1N" prefix.
Applications
Traduction par IA
- Voltage regulation across wide temperature and current ranges
- Regulation range: 2.4 to 12 V
- High-density SMT compatible
- ESD insensitive
- Low capacitance
- Inherently radiation hardened
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 20.5109 | $ 20.51 |
| 200+ | $ 7.9378 | $ 1587.56 |
| 500+ | $ 7.6586 | $ 3829.30 |
| 1,000+ | $ 7.5214 | $ 7521.40 |
Boîtier Standard264/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Catégorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
This popular series of 500 mW Zener voltage regulators offers selections from 2.4 to 12 volts with a standard tolerance of 5%, with tighter 2% and 1% tolerances also available. These glass SMT DO-213AA Zener diodes feature internal metallurgical bonding and meet JAN, JANTX, and JANTXV class standards. RoHS-compliant commercial-grade-only versions are also available.
Caractéristiques
Traduction par IA
- JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
- Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerances available.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per applicable standards.
- RoHS-compliant versions available (commercial grade only).
- Commercial SMT equivalents were previously identified with CDLL or MLL prefixes instead of the "1N" prefix.
Applications
Traduction par IA
- Voltage regulation across wide temperature and current ranges
- Regulation range: 2.4 to 12 V
- High-density SMT compatible
- ESD insensitive
- Low capacitance
- Inherently radiation hardened
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

