LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS1N4970D product image
Images for reference only

MICROCHIP JANS1N4970D

Manufacturer
MPN
JANS1N4970D
LCSC Part #
C3738228
Packaging
-
Customer #
Key Attributes
1 Independent 33V Single Zener Diodes RoHS
DatasheetMICROCHIP JANS1N4970D
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 427.5703$ 427.57
200+$ 165.4643$ 33092.86
500+$ 159.6494$ 79824.70
1,000+$ 156.7768$ 156776.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
Packaging-
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)2uA@25.1V
Impedance(Zzt)10Ω
Zener Voltage(Nom)33V
Impedance(Zzk)200Ω