DIOTEC 3EZ12
| Manufacturer | |
| MPN | 3EZ12 |
| LCSC Part # | C3738210 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 1 Independent 11.4V~12.7V 12V DO-15 Single Zener Diodes RoHS |
| Datasheet | DIOTEC 3EZ12 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@7V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 11.4V~12.7V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@7V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 11.4V~12.7V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Zener diode (non-planar technology), total power dissipation 3W, Zener voltage range 1V ~ 200V, maximum junction temperature 150°C, available in ~DO-41 and ~DO-204AC packages. Standard Zener voltage tolerance complies with international E24 (~±5%) standard; other voltage tolerances and higher Zener voltages available upon request.
Features
AI Translation
- High power dissipation
- Zener voltage up to 200V
- Compliant with RoHS (Exemption 7a), REACH, and Conflict Minerals standards
Applications
AI Translation
- Voltage stabilization and regulation
- Overvoltage protection (uni/bidirectional, refer to TVS diode BZW06/P6KE series)
- Commercial/industrial-grade applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@7V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 11.4V~12.7V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@7V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 11.4V~12.7V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Zener diode (non-planar technology), total power dissipation 3W, Zener voltage range 1V ~ 200V, maximum junction temperature 150°C, available in ~DO-41 and ~DO-204AC packages. Standard Zener voltage tolerance complies with international E24 (~±5%) standard; other voltage tolerances and higher Zener voltages available upon request.
Features
AI Translation
- High power dissipation
- Zener voltage up to 200V
- Compliant with RoHS (Exemption 7a), REACH, and Conflict Minerals standards
Applications
AI Translation
- Voltage stabilization and regulation
- Overvoltage protection (uni/bidirectional, refer to TVS diode BZW06/P6KE series)
- Commercial/industrial-grade applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

