LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS1N4627D-1 product image
Images for reference only

MICROCHIP JANS1N4627D-1

Manufacturer
MPN
JANS1N4627D-1
LCSC Part #
C3737565
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 6.2V DO-35(DO-204AH) Single Zener Diodes RoHS
DatasheetMICROCHIP JANS1N4627D-1
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 80.6691$ 80.67
200+$ 31.2191$ 6243.82
500+$ 30.1208$ 15060.40
1,000+$ 29.5794$ 29579.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@5V
Impedance(Zzt)1.2kΩ
Zener Voltage(Nom)6.2V