Chilisin LS0603-100J-N
| Manufacturer | ChilisinAsian Brands |
| MPN | LS0603-100J-N |
| LCSC Part # | C373750 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 300mA 4.8Ω 0603 |
| Datasheet | Chilisin LS0603-100J-N |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 10uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 40MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 4.8Ω | |
| Q @ Frequency | 19@7.9MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 10uH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 40MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 4.8Ω | |
| Q @ Frequency | 19@7.9MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 10uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 40MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 4.8Ω | |
| Q @ Frequency | 19@7.9MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 10uH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 40MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 4.8Ω | |
| Q @ Frequency | 19@7.9MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C373750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



