LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC SMAJ5926B-TP

Manufacturer
MPN
SMAJ5926B-TP
LCSC Part #
C3737039
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
1 Independent 11V DO-214AC(SMA) Single Zener Diodes RoHS
DatasheetMCC SMAJ5926B-TP
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)500nA@8.4V
Impedance(Zzt)5.5Ω
Zener Voltage(Range)-
Zener Voltage(Nom)11V
Impedance(Zzk)550Ω

Features

AI Translation
  • VZ Tolerance: ±5%
  • For Surface Mount Applications
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant